
Dual nano power high-voltage comparator, featuring open-drain output. Operates from 1.25V to 16V supply, with a maximum dual supply voltage of 8V. Offers 105dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Includes 2 channels, 2 elements, and a 10mA output current. Packaged in an 8-SOIC surface mount format, with a propagation delay of 300µs and response time of 80µs.
Sign in to ask questions about the Texas Instruments TLV3402CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3402CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 105dB |
| Height | 1.75mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Thickness | 1.58mm |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3402CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
