Dual general-purpose comparator featuring 2 channels and 2 elements. Offers a 3.6mV input offset voltage, 250pA input bias current, and 10mA output current. Operates with a dual supply voltage range of 1.35V to 8V or a single supply of 2.7V to 16V. Provides 88dB common mode rejection ratio and 105dB power supply rejection ratio, with a 120dB voltage gain. Housed in a PDIP-8 through-hole package, this RoHS compliant component has a response time of 80µs and a maximum power dissipation of 240.4mW.
Sign in to ask questions about the Texas Instruments TLV3402IPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3402IPE4 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240.4mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 240.4mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3402 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3402IPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.