
Quad nanopower high-voltage comparator featuring open-drain outputs. Operates with a dual supply voltage range of 1.25V to 8V and a single supply voltage from 2.5V to 16V. Boasts a low supply current of 640nA and a quiescent current of 950nA. Offers high voltage gain of 120dB, common mode rejection ratio of 88dB, and power supply rejection ratio of 105dB. Input bias and current are a mere 250pA, with an input offset voltage of 3.6mV. Packaged in a 14-SOIC surface-mount case, this RoHS compliant component is ideal for general-purpose applications.
Texas Instruments TLV3404CDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.022W |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.022W |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Series | TLV3404 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
