
Quad nanopower high-voltage comparator, general purpose type, featuring 4 channels and open-drain outputs. Operates from 1.25V to 16V supply, with a maximum dual supply voltage of 8V. Offers low input bias current of 250pA and quiescent current of 950nA. Key performance metrics include 88dB CMRR, 105dB PSRR, and 120dB voltage gain. Packaged in a 14-TSSOP, surface mount device with dimensions of 5mm length, 4.4mm width, and 1.2mm height.
Sign in to ask questions about the Texas Instruments TLV3404CPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3404CPW technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.2mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Thickness | 1mm |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404CPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
