
Quad nanopower high-voltage comparator, featuring open-drain output, operates from a 1.35V to 16V supply range. This general-purpose IC boasts a low input bias current of 250pA and a maximum supply current of 640nA, ideal for low-power applications. With a 300µs propagation delay and 30µs response time, it offers efficient signal comparison. The component is housed in a 14-PDIP package for through-hole mounting and operates across a wide temperature range of -40°C to 125°C. High Common Mode Rejection Ratio (88dB) and Power Supply Rejection Ratio (105dB) ensure reliable performance.
Sign in to ask questions about the Texas Instruments TLV3404IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3404IN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320.5mW |
| Max Supply Current | 640nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 320.5mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Series | TLV3404 |
| Supply Current | 640nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
