
Quad nanopower high-voltage comparator, featuring open-drain output and a 14-TSSOP package. Operates from 1.35V to 16V dual supply, with a maximum supply voltage of 16V and minimum of 2.7V for single supply. Boasts a low input bias current of 250pA and quiescent current of 950nA. Offers high performance with a Common Mode Rejection Ratio of 88dB and Power Supply Rejection Ratio of 105dB. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3404IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3404IPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.2mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 3.6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 720mW |
| Max Supply Current | 550nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 720mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 300us |
| Quiescent Current | 950nA |
| Radiation Hardening | No |
| Response Time | 80us |
| RoHS Compliant | Yes |
| Supply Current | 640nA |
| Thickness | 1mm |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3404IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.