
Single-channel, general-purpose CMOS operational amplifier featuring rail-to-rail output and improved offset voltage of 300µV. This integrated circuit operates from a 1.5V to 5.5V supply range with a low operating supply current of 75µA. It offers a 2.2MHz bandwidth and a 0.9V/µs slew rate, suitable for applications within a -40°C to 125°C temperature range. The SOT-23-6 package houses a device with 110dB voltage gain and 115mA output current per channel.
Sign in to ask questions about the Texas Instruments TLV341AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV341AIDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1.25mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
