
Single-channel, low-voltage CMOS operational amplifier featuring rail-to-rail output. Offers a 2.2MHz bandwidth and 2.3MHz gain bandwidth product. Operates from 1.5V to 5.5V supply with a typical 75µA quiescent current. Features 300µV input offset voltage and 3nA input bias current. Packaged in a 6-pin SOT-23, this amplifier is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV341AIDBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV341AIDBVRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1.25mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341AIDBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
