Single-channel, general-purpose operational amplifier featuring a 2.2MHz bandwidth and 0.9V/µs slew rate. This CMOS device offers a 300µV input offset voltage and 50dB common mode rejection ratio. Operating from a 1.5V to 5.5V supply, it consumes 75µA of supply current and provides 115mA output current. Packaged in a SOT-23-6, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV341AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV341AIDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 1.25mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.