
Single-channel, rail-to-rail output CMOS operational amplifier with a 2.2MHz bandwidth and 0.9V/µs slew rate. Features a low input offset voltage of 300µV and 3nA input bias current. Operates from 1.5V to 5.5V supply voltage with a typical supply current of 75µA. Offers a high voltage gain of 110dB and 2.3MHz gain bandwidth product. Packaged in a 6-pin SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV341AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV341AIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1.25mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
