
Single-channel, general-purpose operational amplifier featuring rail-to-rail output and improved offset voltage of 300µV. This CMOS amplifier operates from a 1.5V to 5.5V supply range, with a gain bandwidth product of 2.3MHz and a slew rate of 0.9V/µs. It offers a high voltage gain of 110dB and a common mode rejection ratio of 50dB, with an input bias current of 3nA. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV341AIDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV341AIDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 1.25mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV341AIDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
