
Dual low-voltage, rail-to-rail output CMOS operational amplifier. Features a 2.3MHz gain bandwidth product, 0.9V/µs slew rate, and 110dB voltage gain. Operates from 1.5V to 5.5V supply voltage with a typical 75µA operating supply current. Offers 2 channels with 115mA output current per channel. Packaged in a 10-X2QFN, this RoHS compliant component is suitable for -40°C to 125°C operation.
Sign in to ask questions about the Texas Instruments TLV342IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV342IRUGR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 75uA |
| Output Current | 115mA |
| Output Current per Channel | 115mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.3MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV342IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
