
Single nanropower push-pull output comparator, featuring CMOS technology and a general-purpose type. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1.2µA. Offers a 74dB Common Mode Rejection Ratio and 69.12dB Power Supply Rejection Ratio. Includes a 10pA input bias current and 15mV input offset voltage. Packaged in an 8-SOIC surface mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3491AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3491 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.