
Single-channel, general-purpose comparator featuring Rail-to-Rail Input/Output operation. Operates from 1.8V to 5.5V supply voltage with a low quiescent current of 1.2µA. Offers a fast response time of 6µs and a propagation delay of 13.5µs. Housed in a 5-pin SOT-23 surface-mount package, this CMOS component boasts a Common Mode Rejection Ratio of 74dB and a Power Supply Rejection Ratio of 69.12dB. Maximum output current is 5mA with a push-pull output stage.
Sign in to ask questions about the Texas Instruments TLV3491AIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AIDBVR technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
