
Single nanropower comparator featuring a push-pull output, designed for surface mount applications in a SOT-23 package. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range from 1.8V to 5.5V. Boasts a low supply current of 1.2µA, 10pA input bias current, and a 6µs response time. Offers 74dB common mode rejection ratio and 69.12dB power supply rejection ratio.
Sign in to ask questions about the Texas Instruments TLV3491AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AIDBVT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3491 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
