
Single nanropower push-pull output comparator, ideal for general-purpose applications. Features a 1.8V to 5.5V supply voltage range, 1.2µA quiescent current, and 6µs response time. Operates across a -40°C to 125°C temperature range with 10pA input bias current and 15mV input offset voltage. Housed in a 5-SOT-23 surface mount package, this CMOS-compatible component offers 5mA output current and 69.12dB common mode rejection ratio.
Sign in to ask questions about the Texas Instruments TLV3491AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AIDBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 69.12dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3491 |
| Supply Current | 1.2uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
