
Single nanropower push-pull output comparator featuring a 1.8V to 5.5V supply voltage range and 1.2µA quiescent current. This CMOS comparator offers a 6µs response time, 13.5µs propagation delay, and a 74dB common mode rejection ratio. Designed for surface mount applications, it operates within a -40°C to 125°C temperature range and boasts a 10pA input bias current.
Sign in to ask questions about the Texas Instruments TLV3491AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AIDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3491 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3491AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.