The TLV3491AMDREP is an 8-pin dual comparator from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a 5V supply voltage and a maximum supply current of 2.1 μA. The comparator is designed for use in military-grade applications and has a maximum input offset voltage of 25 mV. The device is packaged in a R-PDSO-G8 package with a width of 3.9 mm and a length of 4.9 mm.
Sign in to ask questions about the Texas Instruments TLV3491AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3491AMDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0021 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 0.0016 |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3491AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.