Dual nanopower push-pull output comparator, featuring two channels in a surface-mount SOIC package. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1.2µA. Offers a response time of 6µs and a propagation delay of 13.5µs. Specifications include a 74dB Common Mode Rejection Ratio and 15mV Input Offset Voltage. Suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV3492AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3492AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3492 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
