
Dual nanopower push-pull output comparator, general purpose, CMOS technology. Features 2 channels, 1.8V to 5.5V supply voltage range, and 1.2µA quiescent current. Offers 15mV input offset voltage, 10pA input bias current, and 6µs response time. Operates from -40°C to 125°C, packaged in an 8-SOT-23 surface mount configuration.
Sign in to ask questions about the Texas Instruments TLV3492AIDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3492AIDCNR technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AIDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
