Dual CMOS comparator featuring a 15mV maximum input offset voltage and a 6µs response time. This general-purpose IC offers a 1.2µA quiescent current, 74dB common mode rejection ratio, and 69.12dB power supply rejection ratio. Operating from 1.8V to 5.5V, it supports surface mounting in an 8-pin SOIC package.
Sign in to ask questions about the Texas Instruments TLV3492AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3492AIDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3492 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.