Dual-channel, nanopower push-pull output comparator with a 1.8V minimum supply voltage and a 5.5V maximum supply voltage. Features a low quiescent current of 2.1µA, a response time of 6µs, and a propagation delay of 13.5µs. Offers a common mode rejection ratio of 74dB and a power supply rejection ratio of 69.12dB. Designed for surface mounting in an 8-SOIC package, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV3492AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3492AMDREP technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2.1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 2.1uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3492A-EP |
| Supply Current | 2.1uA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3492AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.