
Quad CMOS comparator featuring a 15mV maximum input offset voltage and a 6µs response time. This general-purpose IC offers a 1.2µA quiescent current, 5.5V maximum supply voltage, and operates across a -40°C to 125°C temperature range. With a 74dB common mode rejection ratio and 69.12dB power supply rejection ratio, it provides reliable performance. The surface-mount SOIC-14 package is supplied on tape and reel, ideal for high-volume assembly.
Sign in to ask questions about the Texas Instruments TLV3494AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3494AIDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3494AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.