Quad Push-Pull Comparator IC, featuring 4 channels with a 15mV input offset voltage and 6µs response time. Operates from 1.8V to 5.5V supply voltage with a low 1.2µA quiescent current. Offers 69.12dB CMRR and PSRR, 10pA input bias current, and 5mA output current. Packaged in a 14-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3494AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3494AIDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 69.12dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Supply Current | 1.2uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3494AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
