Quad nanopower push-pull output comparator, general purpose, CMOS technology. Features 1.8V to 5.5V supply voltage range, 1.2µA quiescent current, and 5mA output current. Offers 74dB common mode rejection ratio and 69.12dB power supply rejection ratio. Operates from -40°C to 125°C, with 6µs response time and 13.5µs propagation delay. Packaged in a 14-TSSOP, surface mount, lead-free, RoHS compliant configuration.
Sign in to ask questions about the Texas Instruments TLV3494AIPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3494AIPWR technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 5mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3494 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3494AIPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.