Quad nanopower push-pull output comparator, featuring 4 channels and CMOS technology. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 1.2µA. Offers a response time of 6µs and a propagation delay of 13.5µs. Key specifications include 10pA input bias current, 15mV input offset voltage, 74dB common mode rejection ratio, and 69.12dB power supply rejection ratio. Packaged in a 14-TSSOP for surface mounting, with a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3494AIPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3494AIPWRG4 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 69.12dB |
| Propagation Delay | 13.5us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3494 |
| Supply Current | 1.2uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3494AIPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.