COMPARATOR, 25000uV OFFSET-MAX, 1200ns RESPONSE TIME, PDSO14, PLASTIC, SOIC-14
Sign in to ask questions about the Texas Instruments TLV3494AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3494AMDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0084 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 0.0016 |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3494AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.