
High-speed comparator featuring a 4.5ns response time and 10ns propagation delay. This single-channel, rail-to-rail comparator operates from a 2.7V to 5.5V single supply, drawing 3.2mA typical supply current. It offers CMOS technology, TTL/push-pull output compatibility, and a 70dB CMRR. Packaged in an 8-SOIC surface-mount case, it functions across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV3501AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3501AID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.58mm |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Compatibility | CMOS |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Type | General Purpose |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
