
High-speed comparator featuring a 4.5ns response time and rail-to-rail output. This single-channel CMOS device operates from a 2.7V to 5.5V supply, with a maximum supply current of 5mA. It offers a 70dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. The comparator is housed in a 6-SOT-23 surface mount package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3501AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3501AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 74mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Series | TLV3501 |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
