
High-speed comparator featuring a 4.5ns response time and rail-to-rail output. This single-channel CMOS device operates from a 2.2V to 5.5V supply, offering 70dB common mode rejection and 100dB power supply rejection. With a low 10pA input bias current and 6.5mV input offset voltage, it delivers precise performance. The compact SOT-23-6 package is suitable for applications requiring a 1.15mm height, 1.6mm width, and 2.9mm length. Operating across a -40°C to 125°C temperature range, this lead-free and RoHS compliant component provides 74mA output current.
Sign in to ask questions about the Texas Instruments TLV3501AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3501AIDBVT technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.15mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Channels | 1 |
| Output Current | 74mA |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | TLV3501 |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
