
High-speed comparator featuring a 4.5ns response time and rail-to-rail output. This single-channel, general-purpose logic IC offers a 10ns propagation delay and a 74mA output current. Operating from 2.2V to 5.5V, it boasts a 100dB common mode rejection ratio and power supply rejection ratio. The surface-mount SOT-23-6 package is suitable for temperatures from -40°C to 125°C, with low input bias and offset currents.
Sign in to ask questions about the Texas Instruments TLV3501AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3501AIDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 74mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Series | TLV3501 |
| Supply Current | 5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
