
High-speed comparator featuring rail-to-rail output and a 4.5ns response time. This single-channel CMOS device operates from a 2.7V to 5.5V supply, with a maximum supply current of 5mA. It offers a 10ns propagation delay, 70dB CMRR, and 100dB PSRR. The comparator includes a shutdown function and is available in a lead-free, RoHS-compliant SOIC package for surface mounting.
Sign in to ask questions about the Texas Instruments TLV3501AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3501AIDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 74mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Series | TLV3501 |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3501AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
