
Dual-channel, rail-to-rail comparator featuring a 4.5ns response time and 10ns propagation delay. Operating from a 2.7V to 5.5V supply, this CMOS component offers 70dB common mode rejection and 100dB power supply rejection. With a 6.5mV input offset voltage and 6mV hysteresis, it provides precise switching. The SOT-23-8 surface mount package is RoHS compliant and lead-free, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV3502AIDCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AIDCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
