
Dual-channel, rail-to-rail comparator with a 4.5ns response time. Features 2.7V to 5.5V supply voltage range, 5mA max supply current, and 74mA output current. CMOS technology ensures 70dB common mode rejection ratio and 100dB power supply rejection ratio. Operates from -40°C to 125°C with 6.5mV input offset voltage and 6mV hysteresis. Surface mount SOT-23-8 package, TTL push-pull output, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV3502AIDCNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3502AIDCNRG4 technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 74mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Series | TLV3502 |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AIDCNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
