
Dual Rail-to-Rail Input/Output Comparator, operating from a 2.7V to 5.5V single supply. Features 2 channels with CMOS output compatibility, TTL and Push-Pull output types, and a 4.5ns response time. Offers a 6.5mV input offset voltage, 6mV hysteresis, and 10pA input bias current. Packaged in an 8-pin SOT-23 surface mount configuration, this RoHS compliant component boasts a 70dB CMRR and 100dB PSRR.
Sign in to ask questions about the Texas Instruments TLV3502AIDCNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3502AIDCNT technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.1mm |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Output Compatibility | CMOS |
| Output Current | 74mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| Supply Type | Single |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.001411oz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AIDCNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
