
Dual-channel, general-purpose comparator featuring 4.5ns response time and rail-to-rail output. CMOS technology enables a wide operating voltage range from 2.7V to 5.5V. Offers 70dB Common Mode Rejection Ratio and 100dB Power Supply Rejection Ratio. Surface mountable in an 8-SOIC package, operating from -40°C to 125°C with a maximum supply current of 5mA.
Sign in to ask questions about the Texas Instruments TLV3502AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3502AIDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 74mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
