
Automotive 2-channel rail-to-rail comparator, featuring a 4.5ns response time and 10ns propagation delay. This CMOS device operates from a 2.2V to 5.5V supply range, with a typical operating voltage of 2.7V. Key specifications include 80dB CMRR and PSRR, 6mV hysteresis, and low input bias/offset currents of 10pA and 6.5mV respectively. Packaged in an 8-SOT-23 for surface mounting, it supports TTL and Push-Pull outputs and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV3502AQDCNRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3502AQDCNRQ1 technical specifications.
| Package/Case | SOT-23-8 |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6mV |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6.5mV |
| Lead Free | Lead Free |
| Max Input Current | 10pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.7V |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Response Time | 0.0045us |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3502AQDCNRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
