
Single-channel, voltage-feedback operational amplifier with a 200MHz unity-gain bandwidth and 150V/µs slew rate. Features rail-to-rail input and output operation, a 5-terminal SOT-23 package, and an automotive temperature grade (-40°C to 125°C). Maximum supply voltage is 7.5V, with a typical supply current of 6.5mA. Offers a maximum input offset voltage of 10mV and an average bias current of 20pA.
Sign in to ask questions about the Texas Instruments TLV3541IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3541IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 150 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3541IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.