
The TLV3542IDGKT is a dual operational amplifier from Texas Instruments, designed for automotive applications. It operates from a nominal supply voltage of 3V and has a maximum supply current of 6.5mA. The device features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-G8. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The amplifier type is operational amplifier with a voltage-feedback architecture and a slew rate of 150V/μs.
Sign in to ask questions about the Texas Instruments TLV3542IDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3542IDGKT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 150 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3542IDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.