
General purpose comparator IC featuring a 0.9V to 6.5V supply voltage range and 100pA input bias current. This single-channel, push-pull output device operates with a nominal supply current of 75nA and a quiescent current of 150nA. Designed for surface mounting, it is housed in a compact 5-SC70 package with dimensions of 1.1mm height, 2mm length, and 1.25mm width. Operating across a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component offers a response time of 24µs and a propagation delay of 35µs.
Sign in to ask questions about the Texas Instruments TLV3691IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3691IDCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 450mV |
| Max Input Current | 100pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Supply Current | 75nA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 42mA |
| Output Current per Channel | 42mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35us |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Type | General Purpose |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3691IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
