
General purpose comparator featuring a single channel and push-pull output. Operates from a 0.9V to 6.5V supply voltage range, with a minimum dual supply voltage of 450mV and a maximum of 3.25V. Offers a low quiescent current of 150nA and an input bias current of 100pA. Packaged in a 5-SC70 surface mount format, this component supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3691IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3691IDCKT technical specifications.
| Package/Case | SC |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 450mV |
| Max Input Current | 100pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 42mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 35us |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3691IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
