
Single-channel, general-purpose comparator featuring a push-pull output. Operates from 0.9V to 6.5V supply, with a dual supply range of 450mV to 3.25V. Offers a low input bias current of 100pA and a quiescent current of 150nA. Response time is 24µs with a propagation delay of 35µs. Packaged in a compact 6-X2SON surface-mount DFN, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV3691IDPFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3691IDPFR technical specifications.
| Package/Case | DFN |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 450mV |
| Max Input Current | 100pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 42mA |
| Output Type | PUSH-PULL |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35us |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 24us |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3691IDPFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
