
The TLV3691IDPFT is a single channel general purpose logic IC with an output current of 42mA and a propagation delay of 35us. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device is RoHS compliant and lead free. The input bias current is 100pA and the quiescent current is 150nA. The device is suitable for use in a variety of applications where a high level of logic performance is required.
Sign in to ask questions about the Texas Instruments TLV3691IDPFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3691IDPFT technical specifications.
| Package/Case | DFN |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 450mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 42mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Propagation Delay | 35us |
| Quiescent Current | 150nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3691IDPFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
