
Single nanopower high-voltage comparator featuring a push-pull output. This general-purpose IC offers a 1.25V to 16V supply voltage range and a 36µs response time. Key specifications include 88dB Common Mode Rejection Ratio, 105dB Power Supply Rejection Ratio, and 120dB voltage gain. With a low input bias current of 250pA and a maximum supply current of 800nA, it operates from -40°C to 125°C. Packaged in an 8-SOIC for surface mounting, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Texas Instruments TLV3701CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3701CD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
