The TLV3701CDBV is a commercial-grade comparator from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a single comparator function with a nominal supply voltage of 2.7V and a maximum supply voltage of 17V. The device has a pin count of 5 and is packaged in a 5-pin LSSOP package. The comparator has a maximum input offset voltage of 7mV and an average bias current of 1.5μA.
Sign in to ask questions about the Texas Instruments TLV3701CDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3701CDBV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3701CDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.