
Single nanropower high-voltage comparator featuring a push-pull output. This general-purpose integrated circuit operates from a 1.35V to 16V supply range, with a maximum dual supply voltage of 8V. Key specifications include a low input bias current of 250pA, 88dB common mode rejection ratio, and 105dB power supply rejection ratio. The device offers a 36µs response time and a 120dB voltage gain, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments TLV3701IDR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701 |
| Supply Current | 800nA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
