
Nanopower push-pull output comparator, single channel, general purpose. Features 1.35V to 16V dual supply voltage range, 250pA input bias current, and 5mV input offset voltage. Operates from -40°C to 125°C with 800nA supply current. Packaged in a 5-SOT-23 surface mount case, 1.45mm height, 2.9mm length, 1.6mm width. Offers 88dB CMRR, 105dB PSRR, and 120dB voltage gain.
Sign in to ask questions about the Texas Instruments TLV3701QDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3701QDBVREP technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.45mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 240us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3701-EP |
| Supply Current | 800nA |
| Thickness | 1.2mm |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.000459oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701QDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
