
Automotive single push-pull comparator, CMOS technology, operating from 1.35V to 16V dual supply. Features 88dB common mode rejection ratio, 105dB power supply rejection ratio, and 120dB voltage gain. With 250pA input bias current and 800nA supply current, it offers a 36µs response time. Packaged in SOT-23 for surface mounting, this lead-free component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV3701QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3701QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 250pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Propagation Delay | 240us |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Supply Current | 800nA |
| Technology | CMOS |
| Type | General Purpose |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3701QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
