The TLV3701QDRQ1 is an automotive-grade comparator from Texas Instruments, operating within a temperature range of -40 to 125 degrees Celsius. It features a single function, 8-pin SOP package, and a maximum supply voltage of 17V. The device has a maximum input offset voltage of 7mV and a maximum average bias current of 0.002mA. It meets the AEC-Q100 screening level for automotive applications.
Sign in to ask questions about the Texas Instruments TLV3701QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV3701QDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.002 |
| Bias Current-Max (IIB) @25C | 0.00025 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV3701QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.