
Dual low-power, high-voltage comparator IC featuring push-pull output. Operates from 1.25V to 16V supply, with a maximum dual supply voltage of 8V. Offers 88dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Features 250pA input bias current and 5mV input offset voltage. Low quiescent current of 1µA and 800nA maximum supply current. Packaged in an 8-SOIC surface mount package, it provides 10mA output current and a 36µs response time.
Texas Instruments TLV3702CD technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 88dB |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Current | 800nA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 36us |
| RoHS Compliant | Yes |
| Series | TLV3702 |
| Supply Current | 1.6uA |
| Type | General Purpose |
| Voltage Gain | 120dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV3702CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
